RS PRO Steel Shoulderless Thumb Screw, Zinc Finish, 1in
RS Stock No.: 245-5094Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Shape
Flat
Thread Length
1in
Material
Steel
Thread Size Imperial
#8-32
Stainless Steel Type
Mild
Finish
Zinc
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (Exc. GST)
RS PRO Steel Shoulderless Thumb Screw, Zinc Finish, 1in
100
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 100) (Exc. GST)
RS PRO Steel Shoulderless Thumb Screw, Zinc Finish, 1in
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Flat
Thread Length
1in
Material
Steel
Thread Size Imperial
#8-32
Stainless Steel Type
Mild
Finish
Zinc