RS PRO Steel Mounting Plate, 948mm H, 748mm L for Use with 800 x 1000 Enclosure

Technical Document
Specifications
Brand
RS ProProduct Type
Mounting Plate
Height
948mm
Length
748mm
Material
Steel
For Use With
800 x 1000 Enclosure
Quantity
1
Country of Origin
Sri Lanka
Product details
Sheet Steel IP65
A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.
Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm
Supplied with
1 key only.
₹ 11,042.95
₹ 11,042.95 Each (Exc. GST)
₹ 13,030.68
₹ 13,030.68 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 11,042.95
₹ 11,042.95 Each (Exc. GST)
₹ 13,030.68
₹ 13,030.68 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProProduct Type
Mounting Plate
Height
948mm
Length
748mm
Material
Steel
For Use With
800 x 1000 Enclosure
Quantity
1
Country of Origin
Sri Lanka
Product details
Sheet Steel IP65
A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.
Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm
Supplied with
1 key only.