RS PRO Steel Mounting Plate, 248mm H, 348mm L for Use with 400 x 300 Enclosure

RS Stock No.: 758-7175Brand: RS PRO
brand-logo
View all in Enclosure Covers & Plates

Technical Document

Specifications

Brand

RS Pro

Product Type

Mounting Plate

Height

248mm

Length

348mm

Material

Steel

For Use With

400 x 300 Enclosure

Quantity

1

Country of Origin

Sri Lanka

Product details

Sheet Steel IP65

A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.

Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm

Supplied with

1 key only.

₹ 2,929.26

₹ 2,929.26 Each (Exc. GST)

₹ 3,456.53

₹ 3,456.53 Each (inc. GST)

RS PRO Steel Mounting Plate, 248mm H, 348mm L for Use with 400 x 300 Enclosure
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,929.26

₹ 2,929.26 Each (Exc. GST)

₹ 3,456.53

₹ 3,456.53 Each (inc. GST)

RS PRO Steel Mounting Plate, 248mm H, 348mm L for Use with 400 x 300 Enclosure

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Product Type

Mounting Plate

Height

248mm

Length

348mm

Material

Steel

For Use With

400 x 300 Enclosure

Quantity

1

Country of Origin

Sri Lanka

Product details

Sheet Steel IP65

A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.

Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm

Supplied with

1 key only.