RS PRO Steel Mounting Plate, 2.0mm H, 384mm W, 215mm L for Use with RS PRO Aluminium Enclosure

RS Stock No.: 248-1149Brand: RS PRO
brand-logo
View all in Enclosure Covers & Plates

Technical Document

Specifications

Brand

RS Pro

Product Type

Mounting Plate

Width

384mm

Height

2.0mm

Length

215mm

Colour

Grey

Material

Steel

For Use With

RS PRO Aluminium Enclosure

Country of Origin

India

Stock information temporarily unavailable.

₹ 2,871.71

₹ 2,871.71 Each (Exc. GST)

₹ 3,388.62

₹ 3,388.62 Each (inc. GST)

RS PRO Steel Mounting Plate, 2.0mm H, 384mm W, 215mm L for Use with RS PRO Aluminium Enclosure
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,871.71

₹ 2,871.71 Each (Exc. GST)

₹ 3,388.62

₹ 3,388.62 Each (inc. GST)

RS PRO Steel Mounting Plate, 2.0mm H, 384mm W, 215mm L for Use with RS PRO Aluminium Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Mounting Plate

Width

384mm

Height

2.0mm

Length

215mm

Colour

Grey

Material

Steel

For Use With

RS PRO Aluminium Enclosure

Country of Origin

India