RS PRO Steel Inline Mounting, Hydraulic Check Valve, G 3/4, 80L/min

Technical Document
Specifications
Brand
RS ProThread Size
3/4in
Connection Port Thread
G 3/4
Body Material
Steel
Maximum Flow Rate
80L/min
Manufacturer Series
FT260
Maximum Operating Pressure
350bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Mounting Type
Inline
Country of Origin
Italy
Product details
Steel Non-return Valves
Manufactured from steel these non-return valves are seated metal to metal by means of spring loaded ball housed in an ABS plastic guide.
₹ 3,941.22
₹ 3,941.22 Each (Exc. GST)
₹ 4,650.64
₹ 4,650.64 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,941.22
₹ 3,941.22 Each (Exc. GST)
₹ 4,650.64
₹ 4,650.64 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
3/4in
Connection Port Thread
G 3/4
Body Material
Steel
Maximum Flow Rate
80L/min
Manufacturer Series
FT260
Maximum Operating Pressure
350bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Mounting Type
Inline
Country of Origin
Italy
Product details
Steel Non-return Valves
Manufactured from steel these non-return valves are seated metal to metal by means of spring loaded ball housed in an ABS plastic guide.