RS PRO Steel, Hex Bolt, 7/16-20in x 3in
RS Stock No.: 245-3527Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Imperial
Length
3in
Thread Size
7/16-20in
Material
Steel
Stainless Steel Type
Mild Steel
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 25) (Exc. GST)
RS PRO Steel, Hex Bolt, 7/16-20in x 3in
25
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 25) (Exc. GST)
RS PRO Steel, Hex Bolt, 7/16-20in x 3in
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Imperial
Length
3in
Thread Size
7/16-20in
Material
Steel
Stainless Steel Type
Mild Steel