RS PRO Steel Flat Mounting Bracket, 70mm x 48mm

RS Stock No.: 346-9626Brand: RS PRO
brand-logo
View all in Gas Strut End Fittings

Technical Document

Specifications

Brand

RS Pro

Pin Thread

M8 x 1.25

Mounting Bracket Shape

Flat

Overall Length

70mm

Overall Width

48mm

Material

Steel

Finish

Zinc

Country of Origin

United Kingdom

Product details

Gas Spring Mounting Brackets

Yellow zinc plated MS
Simplifies the installation of gas springs
Available as flat or 90° brackets, with 10mm ball pin or M8 x 1.25 pin

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₹ 839.50

₹ 419.75 Each (In a Pack of 2) (Exc. GST)

₹ 990.61

₹ 495.305 Each (In a Pack of 2) (inc. GST)

RS PRO Steel Flat Mounting Bracket, 70mm x 48mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 839.50

₹ 419.75 Each (In a Pack of 2) (Exc. GST)

₹ 990.61

₹ 495.305 Each (In a Pack of 2) (inc. GST)

RS PRO Steel Flat Mounting Bracket, 70mm x 48mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Pin Thread

M8 x 1.25

Mounting Bracket Shape

Flat

Overall Length

70mm

Overall Width

48mm

Material

Steel

Finish

Zinc

Country of Origin

United Kingdom

Product details

Gas Spring Mounting Brackets

Yellow zinc plated MS
Simplifies the installation of gas springs
Available as flat or 90° brackets, with 10mm ball pin or M8 x 1.25 pin