RS PRO Steel Core 4-Way Connector, Square Tube Connector, Strut Profile 25 mm

Technical Document
Specifications
Brand
RS ProConnector Type
4-Way Connector
Fits Strut Profile
25 mm
Material
Steel
Structural Element Type
Connector Bracket & Joint
Product Family
RS Square Tube System
Fits Square Tube Profile
25mm
Product System
Versatile Construction System
Core Construction
Steel
Country of Origin
Germany
₹ 5,102.80
₹ 5,102.80 Each (Exc. GST)
₹ 6,021.30
₹ 6,021.30 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,102.80
₹ 5,102.80 Each (Exc. GST)
₹ 6,021.30
₹ 6,021.30 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector Type
4-Way Connector
Fits Strut Profile
25 mm
Material
Steel
Structural Element Type
Connector Bracket & Joint
Product Family
RS Square Tube System
Fits Square Tube Profile
25mm
Product System
Versatile Construction System
Core Construction
Steel
Country of Origin
Germany