RS PRO Steel Circular Abrasive Brush, 21.6mm Diameter

RS Stock No.: 136-9889Brand: RS PRO
brand-logo
View all in Abrasive Brushes

Technical Document

Specifications

Brand

RS Pro

Brush Type

Circular

Bristle Material

Steel

Diameter

21.6mm

Fixing Size

2.35mm

Maximum Safe Speed

12000rpm

Country of Origin

China

You may be interested in

₹ 427.71

₹ 142.57 Each (In a Pack of 3) (Exc. GST)

₹ 504.70

₹ 168.233 Each (In a Pack of 3) (inc. GST)

RS PRO Steel Circular Abrasive Brush, 21.6mm Diameter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 427.71

₹ 142.57 Each (In a Pack of 3) (Exc. GST)

₹ 504.70

₹ 168.233 Each (In a Pack of 3) (inc. GST)

RS PRO Steel Circular Abrasive Brush, 21.6mm Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Brush Type

Circular

Bristle Material

Steel

Diameter

21.6mm

Fixing Size

2.35mm

Maximum Safe Speed

12000rpm

Country of Origin

China

You may be interested in