RS PRO Steel 16 Teeth Spur Gear, 0.7 Module, 4mm Bore Diam, 11.2mm Pitch Diam, 9mm Hub Diam

RS Stock No.: 182-7864Brand: RS PRO
brand-logo
View all in Spur Gears

Technical Document

Specifications

Brand

RS Pro

Module

0.7

Number Of Teeth

16

Material

Steel

Bore Diameter

4mm

Pitch Diameter

11.2mm

Hub Diameter

9mm

Face Width

5mm

Country of Origin

China

Stock information temporarily unavailable.

₹ 703.46

₹ 703.46 Each (Exc. GST)

₹ 830.08

₹ 830.08 Each (inc. GST)

RS PRO Steel 16 Teeth Spur Gear, 0.7 Module, 4mm Bore Diam, 11.2mm Pitch Diam, 9mm Hub Diam
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 703.46

₹ 703.46 Each (Exc. GST)

₹ 830.08

₹ 830.08 Each (inc. GST)

RS PRO Steel 16 Teeth Spur Gear, 0.7 Module, 4mm Bore Diam, 11.2mm Pitch Diam, 9mm Hub Diam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 703.46
5 - 9₹ 672.43
10 - 24₹ 653.21
25+₹ 635.07

Technical Document

Specifications

Brand

RS Pro

Module

0.7

Number Of Teeth

16

Material

Steel

Bore Diameter

4mm

Pitch Diameter

11.2mm

Hub Diameter

9mm

Face Width

5mm

Country of Origin

China