RS PRO Steel 12 steps Step Ladder, 2.7m platform height, 4.45m open length

RS Stock No.: 285-123Brand: RS PRO
brand-logo
View all in Step Ladders

Technical Document

Specifications

Brand

RS Pro

Number of Treads

12

Stiles Material

Steel

Tread Material

Steel

Platform Height

2.7m

Open Length

4.45m

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel 12 steps Step Ladder, 2.7m platform height, 4.45m open length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Steel 12 steps Step Ladder, 2.7m platform height, 4.45m open length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Treads

12

Stiles Material

Steel

Tread Material

Steel

Platform Height

2.7m

Open Length

4.45m

Country of Origin

United Kingdom