RS PRO Standoff, M2 x M2 Thread, 10mm Body, Stainless Steel, Female/Female, 10mm Stud

RS Stock No.: 224-0439Brand: RS PRO
brand-logo
View all in Standoffs

Technical Document

Specifications

Brand

RS Pro

Body Length

10mm

Thread Size

M2 x M2

Gender Type

Female/Female

Material

Stainless Steel

Body Shape

Hex

Stud Length

10mm

Thread Size A

M2

Thread Size B

M2

Hex Size Across Flat

4mm

Hole Depth

4.5mm

Finish

Plain

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₹ 1,035.70

₹ 103.57 Each (In a Pack of 10) (Exc. GST)

₹ 1,222.13

₹ 122.213 Each (In a Pack of 10) (inc. GST)

RS PRO Standoff, M2 x M2 Thread, 10mm Body, Stainless Steel, Female/Female, 10mm Stud
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,035.70

₹ 103.57 Each (In a Pack of 10) (Exc. GST)

₹ 1,222.13

₹ 122.213 Each (In a Pack of 10) (inc. GST)

RS PRO Standoff, M2 x M2 Thread, 10mm Body, Stainless Steel, Female/Female, 10mm Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Length

10mm

Thread Size

M2 x M2

Gender Type

Female/Female

Material

Stainless Steel

Body Shape

Hex

Stud Length

10mm

Thread Size A

M2

Thread Size B

M2

Hex Size Across Flat

4mm

Hole Depth

4.5mm

Finish

Plain

Country of Origin

Taiwan, Province Of China