RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Hexagon Plug, Male R 2in

Technical Document
Specifications
Brand
RS ProFitting Type
Hexagon Plug
Pipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Shape
Hexagon
Thread Size 1
2in
Connection Gender 1
Male
Thread Standard 1
R (taper)
Length
40.132mm
Country of Origin
Taiwan, Province Of China
Product details
RS Fitting Hex Head Plug NPS
RS hexagon plugs male joint, available in a range of sizes.
Material: 316
ASME B16.11
₹ 4,612.18
₹ 4,612.18 Each (Exc. GST)
₹ 5,442.37
₹ 5,442.37 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,612.18
₹ 4,612.18 Each (Exc. GST)
₹ 5,442.37
₹ 5,442.37 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 4,612.18 |
5 - 9 | ₹ 4,408.71 |
10+ | ₹ 4,282.74 |
Technical Document
Specifications
Brand
RS ProFitting Type
Hexagon Plug
Pipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Shape
Hexagon
Thread Size 1
2in
Connection Gender 1
Male
Thread Standard 1
R (taper)
Length
40.132mm
Country of Origin
Taiwan, Province Of China
Product details
RS Fitting Hex Head Plug NPS
RS hexagon plugs male joint, available in a range of sizes.
Material: 316
ASME B16.11