RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Nipple Joint, Male R 3/8in x Male R 3/8in

RS Stock No.: 826-7059Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Fitting Type

Nipple

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Shape

Hexagon

Thread Size 1

3/8in

Thread Size 2

3/8in

Connection Gender 1

Male

Connection Gender 2

Male

Thread Standard 1

R (taper)

Thread Standard 2

R (taper)

Length

39.878mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₹ 1,493.24

Each (Exc. GST)

₹ 1,762.02

Each (inc. GST)

RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Nipple Joint, Male R 3/8in x Male R 3/8in
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,493.24

Each (Exc. GST)

₹ 1,762.02

Each (inc. GST)

RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Nipple Joint, Male R 3/8in x Male R 3/8in
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4₹ 1,493.24
5 - 9₹ 1,470.27
10+₹ 1,416.21

Technical Document

Specifications

Brand

RS Pro

Fitting Type

Nipple

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Shape

Hexagon

Thread Size 1

3/8in

Thread Size 2

3/8in

Connection Gender 1

Male

Connection Gender 2

Male

Thread Standard 1

R (taper)

Thread Standard 2

R (taper)

Length

39.878mm

Country of Origin

Taiwan, Province Of China