RS PRO Stainless Steel Pan Head Self Tapping Screw, N°12 x 1.1/2in Long 38mm Long
RS Stock No.: 287-3912Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength Imperial
1.1/2in
Length Metric
38mm
Thread Size mm
5.5mm
Thread Size (mm)
5.5mm
Imperial or Metric
Metric
Thread Size UTS
12
Standards Met
DIN 7981C
Thread Size (UTS)
12
Head Shape
Pan
Drive Type
Pozi
Material
Stainless Steel
Stainless Steel Type
A2 304
Stock information temporarily unavailable.
P.O.A.
RS PRO Stainless Steel Pan Head Self Tapping Screw, N°12 x 1.1/2in Long 38mm Long
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Stainless Steel Pan Head Self Tapping Screw, N°12 x 1.1/2in Long 38mm Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength Imperial
1.1/2in
Length Metric
38mm
Thread Size mm
5.5mm
Thread Size (mm)
5.5mm
Imperial or Metric
Metric
Thread Size UTS
12
Standards Met
DIN 7981C
Thread Size (UTS)
12
Head Shape
Pan
Drive Type
Pozi
Material
Stainless Steel
Stainless Steel Type
A2 304