RS PRO Stainless Steel Pan Head Self Tapping Screw, N°6 x 5/16in Long 8mm Long

RS Stock No.: 287-3905Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Length Imperial

5/16in

Length Metric

8mm

Thread Size mm

3.5mm

Thread Size (mm)

3.5mm

Imperial or Metric

Metric

Thread Size UTS

6

Standards Met

DIN 7981C

Thread Size (UTS)

6

Head Shape

Pan

Drive Type

Pozi

Material

Stainless Steel

Stainless Steel Type

A2 304

Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel Pan Head Self Tapping Screw, N°6 x 5/16in Long 8mm Long
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Stainless Steel Pan Head Self Tapping Screw, N°6 x 5/16in Long 8mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length Imperial

5/16in

Length Metric

8mm

Thread Size mm

3.5mm

Thread Size (mm)

3.5mm

Imperial or Metric

Metric

Thread Size UTS

6

Standards Met

DIN 7981C

Thread Size (UTS)

6

Head Shape

Pan

Drive Type

Pozi

Material

Stainless Steel

Stainless Steel Type

A2 304