RS PRO Stainless Steel M10 x 1 Index Plunger, 30.4mm Long

Technical Document
Specifications
Brand
RS ProBody Material
Stainless Steel
Thread Size
M10 x 1
Length
30.4mm
Head Diameter
18mm
Material
Stainless Steel
Finish
Zinc Plated
Country of Origin
China
Product details
Indexing Bolts
Use where positioning operations are required
M10 x 1mm pitch thread, available in Zinc Plated Steel and Stainless Steel, M12 available in Zinc Plated Steel
Available in two sizes either with or without a fixing slot
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Stainless Steel
Thread Size
M10 x 1
Length
30.4mm
Head Diameter
18mm
Material
Stainless Steel
Finish
Zinc Plated
Country of Origin
China
Product details
Indexing Bolts
Use where positioning operations are required
M10 x 1mm pitch thread, available in Zinc Plated Steel and Stainless Steel, M12 available in Zinc Plated Steel
Available in two sizes either with or without a fixing slot