RS PRO Stainless Steel Lockable Toggle Latch, 165 x 70 x 20mm
RS Stock No.: 436-9993Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Lockable
Yes
Latch Type
Toggle Latch
Operating Tension
3.5kN
Dimensions
165 x 70 x 20mm
Depth
20 mm
Width
70mm
Country of Origin
France
Stock information temporarily unavailable.
₹ 2,539.20
₹ 2,539.20 Each (Exc. GST)
₹ 2,996.26
₹ 2,996.26 Each (inc. GST)
RS PRO Stainless Steel Lockable Toggle Latch, 165 x 70 x 20mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,539.20
₹ 2,539.20 Each (Exc. GST)
₹ 2,996.26
₹ 2,996.26 Each (inc. GST)
RS PRO Stainless Steel Lockable Toggle Latch, 165 x 70 x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 2,539.20 |
5 - 9 | ₹ 2,427.18 |
10 - 29 | ₹ 2,357.83 |
30+ | ₹ 2,292.33 |
Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Lockable
Yes
Latch Type
Toggle Latch
Operating Tension
3.5kN
Dimensions
165 x 70 x 20mm
Depth
20 mm
Width
70mm
Country of Origin
France