RS PRO Stainless Steel L Port, 3 Way, Ball Valve, Threaded, BSPP 1/2in, 68bar Operating Pressure

RS Stock No.: 499-1887Brand: RS PRO
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

RS Pro

Type

L Port, 3 Way

Ball Material

Stainless Steel

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/2in

Body Material

Stainless Steel

Safe for Use With

Gas, Oil, Water

Handle Type

Lever

Handle Material

Stainless Steel

Maximum Working Pressure psi

1000psi

Maximum Working Pressure (psi)

1000psi

Operating Pressure

68bar

Handle Colour

Blue

Maximum Working Pressure bar

68bar

Maximum Working Pressure (bar)

68bar

Country of Origin

China

Stock information temporarily unavailable.

₹ 19,048.21

₹ 19,048.21 Each (Exc. GST)

₹ 22,476.89

₹ 22,476.89 Each (inc. GST)

RS PRO Stainless Steel L Port, 3 Way, Ball Valve, Threaded, BSPP 1/2in, 68bar Operating Pressure
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 19,048.21

₹ 19,048.21 Each (Exc. GST)

₹ 22,476.89

₹ 22,476.89 Each (inc. GST)

RS PRO Stainless Steel L Port, 3 Way, Ball Valve, Threaded, BSPP 1/2in, 68bar Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 19,048.21
5 - 9₹ 18,877.71
10+₹ 18,704.39

Technical Document

Specifications

Brand

RS Pro

Type

L Port, 3 Way

Ball Material

Stainless Steel

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/2in

Body Material

Stainless Steel

Safe for Use With

Gas, Oil, Water

Handle Type

Lever

Handle Material

Stainless Steel

Maximum Working Pressure psi

1000psi

Maximum Working Pressure (psi)

1000psi

Operating Pressure

68bar

Handle Colour

Blue

Maximum Working Pressure bar

68bar

Maximum Working Pressure (bar)

68bar

Country of Origin

China