RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M10

RS Stock No.: 725-9653Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Flanged Unserrated

Thread Size

M10

Material

Stainless Steel

Stainless Steel Type

A2 304

Width

15.0mm

Flange Diameter

21.80mm

Overall Height

10.0mm

Standards Met

DIN 6923

Product details

A2 Stainless Steel - Metric Thread Plain Flange

A2 Grade Stainless Steel
Plain Flange

Standards

DIN6923

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M10
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Flanged Unserrated

Thread Size

M10

Material

Stainless Steel

Stainless Steel Type

A2 304

Width

15.0mm

Flange Diameter

21.80mm

Overall Height

10.0mm

Standards Met

DIN 6923

Product details

A2 Stainless Steel - Metric Thread Plain Flange

A2 Grade Stainless Steel
Plain Flange

Standards

DIN6923

You may be interested in