RS PRO Stainless Steel Countersunk Head Self Tapping Screw, N°4 x 1in Long 25mm Long
RS Stock No.: 287-3889Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength Imperial
1in
Length Metric
25mm
Thread Size mm
2.9mm
Imperial or Metric
Metric
Thread Size UTS
4
Standards Met
DIN 7982C
Head Shape
Countersunk
Drive Type
Pozi
Material
Stainless Steel
Stainless Steel Type
A2 304
Stock information temporarily unavailable.
P.O.A.
RS PRO Stainless Steel Countersunk Head Self Tapping Screw, N°4 x 1in Long 25mm Long
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Stainless Steel Countersunk Head Self Tapping Screw, N°4 x 1in Long 25mm Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength Imperial
1in
Length Metric
25mm
Thread Size mm
2.9mm
Imperial or Metric
Metric
Thread Size UTS
4
Standards Met
DIN 7982C
Head Shape
Countersunk
Drive Type
Pozi
Material
Stainless Steel
Stainless Steel Type
A2 304