Technical Document
Specifications
Brand
RS ProNumber of Pieces
2475
Screw/Bolt Type
Security Screw
Head Shape
Hex
Drive Type
Torx
Screw/Bolts Lengths
6 → 25mm
Thread Size
M3, M4, M5, M6
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Screw/Bolt Length Longest
25mm
Screw/Bolt Length Shortest
6mm
Distrelec Product Id
30395468
Product details
A2 Stainless Steel Torx Kit
This RS A2 Stainless Steel Torx Kit contains 2,375 A2 stainless steel security torx head screws in a range of metric thread sizes from M3 through to M6 size.
These Security Torx Head Screws offer a greater level of security and are used in many applications to prevent tampering.
Applications:
Automotive
Electronics
Construction
Carpentry
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Pieces
2475
Screw/Bolt Type
Security Screw
Head Shape
Hex
Drive Type
Torx
Screw/Bolts Lengths
6 → 25mm
Thread Size
M3, M4, M5, M6
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Screw/Bolt Length Longest
25mm
Screw/Bolt Length Shortest
6mm
Distrelec Product Id
30395468
Product details
A2 Stainless Steel Torx Kit
This RS A2 Stainless Steel Torx Kit contains 2,375 A2 stainless steel security torx head screws in a range of metric thread sizes from M3 through to M6 size.
These Security Torx Head Screws offer a greater level of security and are used in many applications to prevent tampering.
Applications:
Automotive
Electronics
Construction
Carpentry