RS PRO Square LED Bulkhead Light, 15.5 W, Lamp Supplied, IP65

RS Stock No.: 795-9801Brand: RS PRO
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Brand

RS Pro

Type

Wall Mount

Shape

Square

Wattage

15.5 W

Lamp Type

LED

Motion Switching

Microwave Sensor

Lamp Supplied

Yes

Diffuser Type

Opal

Diffuser Colour

White

Light Output Colour

Daylight

Length

256 mm

Width

256 mm

Depth

90 mm

IP Rating

IP65

Case Material

Polycarbonate

Lamp Shape

Bulb

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Square LED Bulkhead Light, 15.5 W, Lamp Supplied, IP65
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Square LED Bulkhead Light, 15.5 W, Lamp Supplied, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Wall Mount

Shape

Square

Wattage

15.5 W

Lamp Type

LED

Motion Switching

Microwave Sensor

Lamp Supplied

Yes

Diffuser Type

Opal

Diffuser Colour

White

Light Output Colour

Daylight

Length

256 mm

Width

256 mm

Depth

90 mm

IP Rating

IP65

Case Material

Polycarbonate

Lamp Shape

Bulb

Country of Origin

China