RS PRO Splitter Box, 110 (55-0-55)V Primary, 4 x 110V Secondary

RS Stock No.: 123-7382Brand: RS PRO
brand-logo
View all in Site Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

110 (55-0-55)V

Secondary Voltage Rating

4 x 110V

Plug Type

BS EN 60309

Socket Type

BS EN 60309

Mounting Type

Portable

Distrelec Product Id

30405211

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 10,651.93

₹ 10,651.93 Each (Exc. GST)

₹ 12,569.28

₹ 12,569.28 Each (inc. GST)

RS PRO Splitter Box, 110 (55-0-55)V Primary, 4 x 110V Secondary
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 10,651.93

₹ 10,651.93 Each (Exc. GST)

₹ 12,569.28

₹ 12,569.28 Each (inc. GST)

RS PRO Splitter Box, 110 (55-0-55)V Primary, 4 x 110V Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

110 (55-0-55)V

Secondary Voltage Rating

4 x 110V

Plug Type

BS EN 60309

Socket Type

BS EN 60309

Mounting Type

Portable

Distrelec Product Id

30405211

Country of Origin

United Kingdom