RS PRO Splice Connector, Yellow, Insulated 12 → 10 AWG, 4 → 6 mm²

Technical Document
Specifications
Brand
RS ProMinimum Wire Size mm²
4mm²
Wire Size
12 → 10 AWG, 4 → 6 mm²
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size mm²
6mm²
Overall Length
27.3mm
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
12AWG
Diameter
5.3mm
Minimum Wire Size (AWG)
12AWG
Maximum Wire Size AWG
10AWG
Insulation
Insulated
Maximum Wire Size (AWG)
10AWG
Colour
Yellow
Insulation Material
Nylon
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
₹ 1,798.00
₹ 17.98 Each (In a Bag of 100) (Exc. GST)
₹ 2,121.64
₹ 21.216 Each (In a Bag of 100) (inc. GST)
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,798.00
₹ 17.98 Each (In a Bag of 100) (Exc. GST)
₹ 2,121.64
₹ 21.216 Each (In a Bag of 100) (inc. GST)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | ₹ 17.98 | ₹ 1,798.00 |
1000 - 1900 | ₹ 16.30 | ₹ 1,630.00 |
2000 - 4900 | ₹ 15.01 | ₹ 1,501.00 |
5000 - 9900 | ₹ 13.84 | ₹ 1,384.00 |
10000+ | ₹ 12.55 | ₹ 1,255.00 |
Technical Document
Specifications
Brand
RS ProMinimum Wire Size mm²
4mm²
Wire Size
12 → 10 AWG, 4 → 6 mm²
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size mm²
6mm²
Overall Length
27.3mm
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
12AWG
Diameter
5.3mm
Minimum Wire Size (AWG)
12AWG
Maximum Wire Size AWG
10AWG
Insulation
Insulated
Maximum Wire Size (AWG)
10AWG
Colour
Yellow
Insulation Material
Nylon
Contact Material
Copper
Country of Origin
Taiwan, Province Of China