RS PRO Spiral Wrap, I.D 9mm, 32mm Polyethylene

RS Stock No.: 227-980Brand: RS PRODistrelec Article No.: 30391558
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

9mm

Maximum Cable Diameter

12mm

Colour

Natural

Internal Diameter

9mm

Material

Polyethylene

Maximum Bundle Diameter

32mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+50°C

Wall Thickness

0.85mm

Length

3m

Distrelec Product Id

30391558

Country of Origin

Taiwan, Province Of China

Product details

Polyethylene Spiral Cable Wrapping

A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or re-use.

You may be interested in
CABLE WRAPPING 13MM
P.O.A.Each (Exc. GST)
RS PRO Spiral Wrap, I.D 9mm, 32mm Polyethylene
P.O.A.1 Reel of 3 Metres (Exc. GST)
Stock information temporarily unavailable.

₹ 498.38

₹ 498.38 1 Reel of 3 Metres (Exc. GST)

₹ 588.09

₹ 588.09 1 Reel of 3 Metres (inc. GST)

RS PRO Spiral Wrap, I.D 9mm, 32mm Polyethylene
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 498.38

₹ 498.38 1 Reel of 3 Metres (Exc. GST)

₹ 588.09

₹ 588.09 1 Reel of 3 Metres (inc. GST)

RS PRO Spiral Wrap, I.D 9mm, 32mm Polyethylene
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CABLE WRAPPING 13MM
P.O.A.Each (Exc. GST)
RS PRO Spiral Wrap, I.D 9mm, 32mm Polyethylene
P.O.A.1 Reel of 3 Metres (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

9mm

Maximum Cable Diameter

12mm

Colour

Natural

Internal Diameter

9mm

Material

Polyethylene

Maximum Bundle Diameter

32mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+50°C

Wall Thickness

0.85mm

Length

3m

Distrelec Product Id

30391558

Country of Origin

Taiwan, Province Of China

Product details

Polyethylene Spiral Cable Wrapping

A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or re-use.

You may be interested in
CABLE WRAPPING 13MM
P.O.A.Each (Exc. GST)
RS PRO Spiral Wrap, I.D 9mm, 32mm Polyethylene
P.O.A.1 Reel of 3 Metres (Exc. GST)