RS PRO SPCO Form A Through Hole Reed Switch, 500mA 200V

RS Stock No.: 265-2230Brand: RS PRO
brand-logo
View all in Reed Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPCO Form A

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

200V

Mounting Type

Through Hole

Country of Origin

Japan

Stock information temporarily unavailable.

₹ 467.15

₹ 93.43 Each (In a Pack of 5) (Exc. GST)

₹ 551.24

₹ 110.247 Each (In a Pack of 5) (inc. GST)

RS PRO SPCO Form A Through Hole Reed Switch, 500mA 200V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 467.15

₹ 93.43 Each (In a Pack of 5) (Exc. GST)

₹ 551.24

₹ 110.247 Each (In a Pack of 5) (inc. GST)

RS PRO SPCO Form A Through Hole Reed Switch, 500mA 200V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45₹ 93.43₹ 467.15
50 - 495₹ 89.31₹ 446.55
500+₹ 86.76₹ 433.80

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPCO Form A

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

200V

Mounting Type

Through Hole

Country of Origin

Japan