RS PRO Solid State Relay, 5 A Load, PCB Mount, 280 V Load, 15 V Control

Technical Document
Specifications
Brand
RS ProMaximum Load Current
5 A
Mounting Type
PCB Mount
Maximum Load Voltage
280 V
Maximum Control Voltage
15 V
Switching Type
Zero Crossing
Control Voltage Range
3 → 15 V dc
Minimum Load Current
0.1 A
Output Device
Triac
Load Voltage Range
48 → 280V ac
Dimensions
43.8 x 9.5 x 29.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
9.5mm
Height
29.5mm
Length
43.8mm
Operating Temperature Range
-30 → +80°C
Country of Origin
China
P.O.A.
Standard
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Load Current
5 A
Mounting Type
PCB Mount
Maximum Load Voltage
280 V
Maximum Control Voltage
15 V
Switching Type
Zero Crossing
Control Voltage Range
3 → 15 V dc
Minimum Load Current
0.1 A
Output Device
Triac
Load Voltage Range
48 → 280V ac
Dimensions
43.8 x 9.5 x 29.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
9.5mm
Height
29.5mm
Length
43.8mm
Operating Temperature Range
-30 → +80°C
Country of Origin
China