RS PRO Solid State Relay, 10 A rms Load, Panel Mount, 480 V ac Load, 32 V dc Control

RS Stock No.: 922-5160Brand: RS PRO
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

10 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Random

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.1 A

Terminal Type

Screw

Output Device

Thyristor

Relay Type

AC

Maximum Turn On Time

6ms

Load Voltage Range

48 → 480V ac

Dimensions

107 x 73.5 x 27mm

Height

27mm

Off State Leakage Current

10 mA

Length

107mm

Operating Temperature Range

-20 → +80°C

Special Features

A Built-In Interlocking Circuit with A Typical Change Over Switching Time 60 +/-20ms Prevents Simultaneous Switching-On of Forward and Reverse Functions and Prevents A Short Circuit Between Two Phases, A LED Indicates The Forward and Reverse Function, Maxi Puck Housing, Panel Mounted

Standards Met

CE

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Depth

73.5mm

Country of Origin

Belgium

Product details

RS Pro WG A0 Series Motor Reversing SSR

RS Pro WG A0 series zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch inductive loads like electric motors and valves as well as resistive loads like heaters and lamps.

Zero cross switching
Hockey Puck Housing
Panel Mounted
AC Loads
AC Input

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Solid State Relay, 10 A rms Load, Panel Mount, 480 V ac Load, 32 V dc Control
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Solid State Relay, 10 A rms Load, Panel Mount, 480 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

10 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Random

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.1 A

Terminal Type

Screw

Output Device

Thyristor

Relay Type

AC

Maximum Turn On Time

6ms

Load Voltage Range

48 → 480V ac

Dimensions

107 x 73.5 x 27mm

Height

27mm

Off State Leakage Current

10 mA

Length

107mm

Operating Temperature Range

-20 → +80°C

Special Features

A Built-In Interlocking Circuit with A Typical Change Over Switching Time 60 +/-20ms Prevents Simultaneous Switching-On of Forward and Reverse Functions and Prevents A Short Circuit Between Two Phases, A LED Indicates The Forward and Reverse Function, Maxi Puck Housing, Panel Mounted

Standards Met

CE

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Depth

73.5mm

Country of Origin

Belgium

Product details

RS Pro WG A0 Series Motor Reversing SSR

RS Pro WG A0 series zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch inductive loads like electric motors and valves as well as resistive loads like heaters and lamps.

Zero cross switching
Hockey Puck Housing
Panel Mounted
AC Loads
AC Input

You may be interested in