Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

RS PRO Solid State Interface Relay, 240 Vac Control, 500 mAdc Load, DIN Rail Mount

RS Stock No.: 212-5495Brand: RS PRO
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Brand

RS Pro

Maximum Control Voltage

240 Vac

Maximum Load Current

500 mAdc

Mounting Type

DIN Rail

Maximum Load Voltage

48 Vdc

Minimum Control Voltage

200 Vac

Control Voltage Range

200 → 240 Vac

Load Voltage Range

3 → 48 Vdc

Minimum Load Voltage

3 Vdc

Series

RS PRO

Width

67.5mm

Rise Time

50ms

Length

60.8mm

Depth

6.1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

60.8 x 67.5 x 6.1mm

Isolation Voltage

2500V

Operating Temperature Range

-25 → +60°C

Manufacturer Part No.

RE-0564 + DMERC-BK

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₹ 2,351.34

₹ 2,351.34 Each (Exc. GST)

₹ 2,774.58

₹ 2,774.58 Each (inc. GST)

RS PRO Solid State Interface Relay, 240 Vac Control, 500 mAdc Load, DIN Rail Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,351.34

₹ 2,351.34 Each (Exc. GST)

₹ 2,774.58

₹ 2,774.58 Each (inc. GST)

RS PRO Solid State Interface Relay, 240 Vac Control, 500 mAdc Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Control Voltage

240 Vac

Maximum Load Current

500 mAdc

Mounting Type

DIN Rail

Maximum Load Voltage

48 Vdc

Minimum Control Voltage

200 Vac

Control Voltage Range

200 → 240 Vac

Load Voltage Range

3 → 48 Vdc

Minimum Load Voltage

3 Vdc

Series

RS PRO

Width

67.5mm

Rise Time

50ms

Length

60.8mm

Depth

6.1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

60.8 x 67.5 x 6.1mm

Isolation Voltage

2500V

Operating Temperature Range

-25 → +60°C

Manufacturer Part No.

RE-0564 + DMERC-BK

Country of Origin

Taiwan, Province Of China