RS PRO Socket RJ11 Connector, Panel Mount, Cat3 1 Port 6P4C -Way
RS Stock No.: 235-4768Brand: RS PRO

Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ11 Connector
Gender
Socket
LAN Category
Cat3
Mounting Type
Panel Mount
Number of Ports
1
Number Of Ways
6P4C
Connector Type
RJ11
Series
FT
Stock information temporarily unavailable.
₹ 778.08
₹ 778.08 Each (Exc. GST)
₹ 918.13
₹ 918.13 Each (inc. GST)
RS PRO Socket RJ11 Connector, Panel Mount, Cat3 1 Port 6P4C -Way
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 778.08
₹ 778.08 Each (Exc. GST)
₹ 918.13
₹ 918.13 Each (inc. GST)
RS PRO Socket RJ11 Connector, Panel Mount, Cat3 1 Port 6P4C -Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₹ 778.08 |
5 - 9 | ₹ 743.75 |
10 - 24 | ₹ 722.50 |
25+ | ₹ 702.43 |
Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ11 Connector
Gender
Socket
LAN Category
Cat3
Mounting Type
Panel Mount
Number of Ports
1
Number Of Ways
6P4C
Connector Type
RJ11
Series
FT