RS PRO Snap-In IEC Connector Male, 10A, 250 V

Technical Document
Specifications
Brand
RS ProMounting Type
Snap-In
Gender
Male
Current Rating
10 A, 15A
Body Orientation
Straight
Termination Method
Solder
Voltage Rating
250 V
Country of Origin
India
Product details
IEC Plug C14, Panel Mount Connectors
From the trusted RS PRO brand, a series of C14 appliance inlet connectors designed for rear or front panel mounting. The IEC panel mounting plugs feature standard 4.8 mm x 0.8, 6.3 x 0.8 mm Faston terminals or PCB for rapid connection. A basic soldering iron is all that is required, making termination or repair seamless. Once the desired cut-out is made, these IEC C14 connectors simply push into the panel and are retained securely. Constructed from a durable black Nylon 6 FR V-2 material, the RS PRO is extremely robust and hardwearing. These RS PRO series of IEC inlet connectors are ideal for new designs, maintenance and repair.
What are IEC C14 Connectors?
An IEC C14 connector is sometimes referred to as a cold connector. The IEC panel plug is a 3 wire two pole connector, neutral, earth and live. The C14 male connectors have a rated current of 10A and a maximum temperature rating of 70°C. This series of connectors conform to a recognised set of specifications called IEC-60320. The regulations are laid down by the IEC (International Electrotechnical Commission). This ensures they meet common global design standards.
Features and Benefits
• Rated at 250 V ac 10A, 15A (Only for UL)
• Insulation Resistance at 500 VDC 100 MΩ Min
• Contact Resistance 10 mΩ Max
• 0 to +65°C temperature range
• HV Breakdown Test for 1 Minute: 2KVac
• Nylon 6 FR V-2 body
• Appliance Class - Class I – Cold Condition
• Maximum temperature (for pin) +65°C
• PCB or Faston terminals, simple to terminate
• Easy to mount snap-in or screw mount
Applications
The RS PRO C14 panel connectors are suitable for a wide range of industrial and commercial applications. The electrical connectors are designed to mate with C13 cable mount connectors. Some of the more common applications include
• Desktop computers
• Monitors
• Older Laptop power supplies
• Printers
• Audio and Video equipment
• Test equipment
• Power supplies
• Commercial appliances
FAQ
Q – Are the C14 panel inlet connectors easy to connect?
A – Yes, the RS PRO panel mount connectors are easy to connect. We offer different solder termination and mounting types to suit every application
Q – Are there any compatible mating mains type IEC 60320 connectors available?
A – Yes, for typical mating parts see associated socket,
776-9122 – IEC C13 female connector, cable mount.
Types of Connectors
• 811-7200 – Snap-in mount with PCB pins
• 811-7207 – Eyelet flange mount with 4.8 x 0.8 mm tabs
• 896-2127 – Snap-in mount with 6.3 x 0.8 mm tabs
• 896-2139 – Eyelet flange mount with 6.3 x 0.8 mm tabs
Approvals
UL(C,US), VDE, CE
Standards
IEC 60320-1
₹ 427.25
₹ 85.45 Each (In a Pack of 5) (Exc. GST)
₹ 504.15
₹ 100.831 Each (In a Pack of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 427.25
₹ 85.45 Each (In a Pack of 5) (Exc. GST)
₹ 504.15
₹ 100.831 Each (In a Pack of 5) (inc. GST)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMounting Type
Snap-In
Gender
Male
Current Rating
10 A, 15A
Body Orientation
Straight
Termination Method
Solder
Voltage Rating
250 V
Country of Origin
India
Product details
IEC Plug C14, Panel Mount Connectors
From the trusted RS PRO brand, a series of C14 appliance inlet connectors designed for rear or front panel mounting. The IEC panel mounting plugs feature standard 4.8 mm x 0.8, 6.3 x 0.8 mm Faston terminals or PCB for rapid connection. A basic soldering iron is all that is required, making termination or repair seamless. Once the desired cut-out is made, these IEC C14 connectors simply push into the panel and are retained securely. Constructed from a durable black Nylon 6 FR V-2 material, the RS PRO is extremely robust and hardwearing. These RS PRO series of IEC inlet connectors are ideal for new designs, maintenance and repair.
What are IEC C14 Connectors?
An IEC C14 connector is sometimes referred to as a cold connector. The IEC panel plug is a 3 wire two pole connector, neutral, earth and live. The C14 male connectors have a rated current of 10A and a maximum temperature rating of 70°C. This series of connectors conform to a recognised set of specifications called IEC-60320. The regulations are laid down by the IEC (International Electrotechnical Commission). This ensures they meet common global design standards.
Features and Benefits
• Rated at 250 V ac 10A, 15A (Only for UL)
• Insulation Resistance at 500 VDC 100 MΩ Min
• Contact Resistance 10 mΩ Max
• 0 to +65°C temperature range
• HV Breakdown Test for 1 Minute: 2KVac
• Nylon 6 FR V-2 body
• Appliance Class - Class I – Cold Condition
• Maximum temperature (for pin) +65°C
• PCB or Faston terminals, simple to terminate
• Easy to mount snap-in or screw mount
Applications
The RS PRO C14 panel connectors are suitable for a wide range of industrial and commercial applications. The electrical connectors are designed to mate with C13 cable mount connectors. Some of the more common applications include
• Desktop computers
• Monitors
• Older Laptop power supplies
• Printers
• Audio and Video equipment
• Test equipment
• Power supplies
• Commercial appliances
FAQ
Q – Are the C14 panel inlet connectors easy to connect?
A – Yes, the RS PRO panel mount connectors are easy to connect. We offer different solder termination and mounting types to suit every application
Q – Are there any compatible mating mains type IEC 60320 connectors available?
A – Yes, for typical mating parts see associated socket,
776-9122 – IEC C13 female connector, cable mount.
Types of Connectors
• 811-7200 – Snap-in mount with PCB pins
• 811-7207 – Eyelet flange mount with 4.8 x 0.8 mm tabs
• 896-2127 – Snap-in mount with 6.3 x 0.8 mm tabs
• 896-2139 – Eyelet flange mount with 6.3 x 0.8 mm tabs
Approvals
UL(C,US), VDE, CE
Standards
IEC 60320-1