RS PRO Slot Round Stainless Steel Wood Screw, A2 304, 5mm Thread, 40mm Length

RS Stock No.: 483-3084Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Thread Size

5mm

Length Metric

40mm

Head Shape

Round

Drive Type

Slot

Material

Stainless Steel

Stainless Steel Type

A2 304

Product details

Slotted Head A2 Stainless Steel

A2 grade 18/8 stainless steel (Type 304 S15)
Excellent durability in outdoor applications

You may be interested in
Slot round head woodscrew,No.10x1 1/2in
P.O.A.1 Box of 50 (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

RS PRO Slot Round Stainless Steel Wood Screw, A2 304, 5mm Thread, 40mm Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Slot Round Stainless Steel Wood Screw, A2 304, 5mm Thread, 40mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Slot round head woodscrew,No.10x1 1/2in
P.O.A.1 Box of 50 (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Thread Size

5mm

Length Metric

40mm

Head Shape

Round

Drive Type

Slot

Material

Stainless Steel

Stainless Steel Type

A2 304

Product details

Slotted Head A2 Stainless Steel

A2 grade 18/8 stainless steel (Type 304 S15)
Excellent durability in outdoor applications

You may be interested in
Slot round head woodscrew,No.10x1 1/2in
P.O.A.1 Box of 50 (Exc. GST)