RS PRO Slot M4 Countersunk Steel Machine Screws DIN 963 x 20.0mm
RS Stock No.: 553-891Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
20.0mm
Thread Size Metric
M4
Thread Size (Metric)
M4
Material
Steel
Standards Met
DIN 963
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.70mm
Stock information temporarily unavailable.
P.O.A.
RS PRO Slot M4 Countersunk Steel Machine Screws DIN 963 x 20.0mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Slot M4 Countersunk Steel Machine Screws DIN 963 x 20.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
20.0mm
Thread Size Metric
M4
Thread Size (Metric)
M4
Material
Steel
Standards Met
DIN 963
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.70mm