RS PRO Slot M3 Cheese Head Nylon Machine Screws DIN 84 x 16.0mm

RS Stock No.: 232-6918Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

16.0mm

Thread Size Metric

M3

Material

Nylon

Standards Met

DIN 84

Finish

Plain

Thread Pitch

0.50mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

₹ 1,000.21

₹ 1,000.21 1 Bag of 100 (Exc. GST)

₹ 1,180.25

₹ 1,180.25 1 Bag of 100 (inc. GST)

RS PRO Slot M3 Cheese Head Nylon Machine Screws DIN 84 x 16.0mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,000.21

₹ 1,000.21 1 Bag of 100 (Exc. GST)

₹ 1,180.25

₹ 1,180.25 1 Bag of 100 (inc. GST)

RS PRO Slot M3 Cheese Head Nylon Machine Screws DIN 84 x 16.0mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

16.0mm

Thread Size Metric

M3

Material

Nylon

Standards Met

DIN 84

Finish

Plain

Thread Pitch

0.50mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in