RS PRO Slot M2 Countersunk Nylon Machine Screws DIN 963 x 6.0mm

RS Stock No.: 232-6910Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Slot

Length Metric

6.0mm

Thread Size Metric

M2

Material

Nylon

Standards Met

DIN 963

Finish

Plain

Thread Pitch

0.40mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

₹ 2,431.95

₹ 2,431.95 1 Bag of 100 (Exc. GST)

₹ 2,869.70

₹ 2,869.70 1 Bag of 100 (inc. GST)

RS PRO Slot M2 Countersunk Nylon Machine Screws DIN 963 x 6.0mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,431.95

₹ 2,431.95 1 Bag of 100 (Exc. GST)

₹ 2,869.70

₹ 2,869.70 1 Bag of 100 (inc. GST)

RS PRO Slot M2 Countersunk Nylon Machine Screws DIN 963 x 6.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Slot

Length Metric

6.0mm

Thread Size Metric

M2

Material

Nylon

Standards Met

DIN 963

Finish

Plain

Thread Pitch

0.40mm

Country of Origin

Germany

You may be interested in