RS PRO Slot Countersunk Nylon Machine Screws DIN 963, M3x10.0mm

Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
10.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Material
Nylon
Standards Met
DIN 963
Finish
Plain
Thread Pitch
0.50mm
Distrelec Product Id
30417290
Country of Origin
China
₹ 3,567.56
₹ 3,567.56 1 Bag of 100 (Exc. GST)
₹ 4,209.72
₹ 4,209.72 1 Bag of 100 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,567.56
₹ 3,567.56 1 Bag of 100 (Exc. GST)
₹ 4,209.72
₹ 4,209.72 1 Bag of 100 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
10.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Material
Nylon
Standards Met
DIN 963
Finish
Plain
Thread Pitch
0.50mm
Distrelec Product Id
30417290
Country of Origin
China