RS PRO Slot Cheese Head Nylon Machine Screws DIN 84 x 12.0mm
RS Stock No.: 232-6940Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Shape
Cheese
Drive Type
Slot
Length Metric
12.0mm
Thread Size Metric
M4
Material
Nylon
Standards Met
DIN 84
Finish
Plain
Thread Pitch
0.70mm
Country of Origin
China
Stock information temporarily unavailable.
₹ 1,224.34
₹ 1,224.34 1 Bag of 100 (Exc. GST)
₹ 1,444.72
₹ 1,444.72 1 Bag of 100 (inc. GST)
RS PRO Slot Cheese Head Nylon Machine Screws DIN 84 x 12.0mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,224.34
₹ 1,224.34 1 Bag of 100 (Exc. GST)
₹ 1,444.72
₹ 1,444.72 1 Bag of 100 (inc. GST)
RS PRO Slot Cheese Head Nylon Machine Screws DIN 84 x 12.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Cheese
Drive Type
Slot
Length Metric
12.0mm
Thread Size Metric
M4
Material
Nylon
Standards Met
DIN 84
Finish
Plain
Thread Pitch
0.70mm
Country of Origin
China