RS PRO Single, Portable Low Height Hydraulic Cylinder, 50t, 16mm stroke

RS Stock No.: 235-8256Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Stroke

16mm

Capacity

50t

Closed Height

68mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

84mm

Cylinder Effective Area

71cm²

Oil Capacity

114cm³

Maximum Operating Pressure

700bar

Weight

6.6kg

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

₹ 77,759.69

₹ 77,759.69 Each (Exc. GST)

₹ 91,756.43

₹ 91,756.43 Each (inc. GST)

RS PRO Single, Portable Low Height Hydraulic Cylinder, 50t, 16mm stroke
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 77,759.69

₹ 77,759.69 Each (Exc. GST)

₹ 91,756.43

₹ 91,756.43 Each (inc. GST)

RS PRO Single, Portable Low Height Hydraulic Cylinder, 50t, 16mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Stroke

16mm

Capacity

50t

Closed Height

68mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

84mm

Cylinder Effective Area

71cm²

Oil Capacity

114cm³

Maximum Operating Pressure

700bar

Weight

6.6kg

Country of Origin

Spain

You may be interested in