RS PRO Single-Port RJ45 Connector, Cat5e, Shielded

RS Stock No.: 282-786Brand: RS PRO
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

RS Pro

Type

Connector

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 785.05

₹ 785.05 Each (Exc. GST)

₹ 926.36

₹ 926.36 Each (inc. GST)

RS PRO Single-Port RJ45 Connector, Cat5e, Shielded
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 785.05

₹ 785.05 Each (Exc. GST)

₹ 926.36

₹ 926.36 Each (inc. GST)

RS PRO Single-Port RJ45 Connector, Cat5e, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₹ 785.05
10 - 24₹ 740.12
25+₹ 728.97

Technical Document

Specifications

Brand

RS Pro

Type

Connector

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

Country of Origin

United Kingdom