RS PRO Silver Uninsulated Male Spade Connector, PCB Tab, 0.8 x 6.4mm Tab Size

RS Stock No.: 534-929Brand: RS PRODistrelec Article No.: 30395242
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Brand

RS Pro

Type

PCB Tab

Gender

Male

Tab Size

0.8 x 6.4mm

Tab Width

6.4mm

Tab Thickness

0.8mm

Insulation

Uninsulated

Termination Method

Solder

Colour

Silver

Contact Material

Brass

Contact Plating

Tin

Overall Length

17.8mm

Distrelec Product Id

30395242

Country of Origin

Taiwan, Province Of China

Product details

RS PCB to Wire Terminal Tab Adapters

A range of PCB tab adapters that allow connection between wire terminals and PCB board via female receptacles. These PCB tab or PCB blade adapters have a 6.3 or 6.4mm tab size and are tin plated.
Stock number 534-929 has a 45° angle and an M5 fixing hole.

For use in making connection to printed circuit boards via 6·3mm push-on receptacles, stock no. 488-1235. Terminal material - hot tin dipped brass.Fixing hole for 45° blade M5.
For vertical and horizontal blades, fixing holes 1·5 mm dia. F.C. 5·08.Horizontal type only: first hole to be 5·5 mm from edge of board

You may be interested in
Stock information temporarily unavailable.

₹ 1,848.00

₹ 18.48 Each (In a Pack of 100) (Exc. GST)

₹ 2,180.64

₹ 21.806 Each (In a Pack of 100) (inc. GST)

RS PRO Silver Uninsulated Male Spade Connector, PCB Tab, 0.8 x 6.4mm Tab Size
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,848.00

₹ 18.48 Each (In a Pack of 100) (Exc. GST)

₹ 2,180.64

₹ 21.806 Each (In a Pack of 100) (inc. GST)

RS PRO Silver Uninsulated Male Spade Connector, PCB Tab, 0.8 x 6.4mm Tab Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 400₹ 18.48₹ 1,848.00
500 - 2400₹ 16.14₹ 1,614.00
2500 - 4900₹ 13.79₹ 1,379.00
5000 - 9900₹ 12.32₹ 1,232.00
10000+₹ 10.85₹ 1,085.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

PCB Tab

Gender

Male

Tab Size

0.8 x 6.4mm

Tab Width

6.4mm

Tab Thickness

0.8mm

Insulation

Uninsulated

Termination Method

Solder

Colour

Silver

Contact Material

Brass

Contact Plating

Tin

Overall Length

17.8mm

Distrelec Product Id

30395242

Country of Origin

Taiwan, Province Of China

Product details

RS PCB to Wire Terminal Tab Adapters

A range of PCB tab adapters that allow connection between wire terminals and PCB board via female receptacles. These PCB tab or PCB blade adapters have a 6.3 or 6.4mm tab size and are tin plated.
Stock number 534-929 has a 45° angle and an M5 fixing hole.

For use in making connection to printed circuit boards via 6·3mm push-on receptacles, stock no. 488-1235. Terminal material - hot tin dipped brass.Fixing hole for 45° blade M5.
For vertical and horizontal blades, fixing holes 1·5 mm dia. F.C. 5·08.Horizontal type only: first hole to be 5·5 mm from edge of board

You may be interested in