Technical Document
Specifications
Brand
RS ProDoor Width Maximum
950mm
Door Weight Maximum
65kg
Fire Door Suitable
Yes
Colour
Silver
Country of Origin
China
Product details
Economy Fire Door Closer
Small compact unit
Pressure diecast aluminium body
Silver Colour
Adjustable closing speed latching
Back Check
Steel rack and pinion and sintered bearings
180° door opening subject to hinge
Non-handed mechanism projection and surrounding structure
Complete with full installation instructions
Standards
CE Certified, EN1154: 1196 + A1: 2002
₹ 4,896.74
₹ 4,896.74 Each (Exc. GST)
₹ 5,778.15
₹ 5,778.15 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,896.74
₹ 4,896.74 Each (Exc. GST)
₹ 5,778.15
₹ 5,778.15 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDoor Width Maximum
950mm
Door Weight Maximum
65kg
Fire Door Suitable
Yes
Colour
Silver
Country of Origin
China
Product details
Economy Fire Door Closer
Small compact unit
Pressure diecast aluminium body
Silver Colour
Adjustable closing speed latching
Back Check
Steel rack and pinion and sintered bearings
180° door opening subject to hinge
Non-handed mechanism projection and surrounding structure
Complete with full installation instructions
Standards
CE Certified, EN1154: 1196 + A1: 2002