RS PRO Silver Die Cast Aluminium Enclosure, IP66, Silver Lid, 222.2 x 146 x 106.5mm

Technical Document
Specifications
Brand
RS ProBody Material
Die Cast Aluminium
External Length
222.2 mm
External Height
106.5 mm
External Width
146 mm
External Dimensions
222.2 x 146 x 106.5mm
IP Rating
IP66
Colour
Silver
Lid Colour
Silver
Flanged
No
Shielded
Yes
Gasket Material
Neoprene
Country of Origin
Taiwan, Province Of China
Product details
RS Pro IP66 Shielded Die Cast Aluminium Enclosures
Brought to you by RS Pro, a range of IP66 Shielded Die Cast aluminium enclosure boxes. Providing a good quality aluminium alloy, they also supplied with a natural finish and no external coating. The enclosures will tolerate temperatures up to 250°C with no adverse effects to the aluminium or the enclosures structure. All models are highly reliable and excellent quality
Features and Benefits
• Shielded EMI/RFI
• Die cast aluminium alloy ADC 12 (LM24 to BS1490)
• ADC means Aluminium Die Cast
• Lid is lipped to ensure the EMI/RFI screening
• Screening is better than 40dB at 10MHz and 76dB at 100 kHz
• Taper is 1.5° per side lid to base
• High temperature strength
• Various size and wall thickness available
Mounting
• PCB Mounting guides
• Vertical mounting guides
• Guides are on the inner surface of the enclosure
Enclosure / Lid Finish
• Natural aluminium
• Plain
• No external coating
• If you wish to paint then use powder paint
• Seal included
IP66 Seal
• IP66 provides protection from dust and moisture
• Self-adhesive seal
• Neoprene
• Lid thickness is 3 mm incorporating the seal
• Temperature range for the seal is from -20°C to +80°C
Fixing the lid to the base
• The lid is lipped for a tight for to the base
• Taper is 1.5° per side lid to base
• Tapped holes to ensure a close fit
• Fastening holes located outside of the inner space of the enclosure
• M3.5 x 9 mm Supadrive countersunk stainless steel screws as lid fittings
• Recommended screw tightening torque is 5.6 kg
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical components and shield them from EMI/RFI and high temperatures (up to 250°C).
₹ 5,964.21
₹ 5,964.21 Each (Exc. GST)
₹ 7,037.77
₹ 7,037.77 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,964.21
₹ 5,964.21 Each (Exc. GST)
₹ 7,037.77
₹ 7,037.77 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Die Cast Aluminium
External Length
222.2 mm
External Height
106.5 mm
External Width
146 mm
External Dimensions
222.2 x 146 x 106.5mm
IP Rating
IP66
Colour
Silver
Lid Colour
Silver
Flanged
No
Shielded
Yes
Gasket Material
Neoprene
Country of Origin
Taiwan, Province Of China
Product details
RS Pro IP66 Shielded Die Cast Aluminium Enclosures
Brought to you by RS Pro, a range of IP66 Shielded Die Cast aluminium enclosure boxes. Providing a good quality aluminium alloy, they also supplied with a natural finish and no external coating. The enclosures will tolerate temperatures up to 250°C with no adverse effects to the aluminium or the enclosures structure. All models are highly reliable and excellent quality
Features and Benefits
• Shielded EMI/RFI
• Die cast aluminium alloy ADC 12 (LM24 to BS1490)
• ADC means Aluminium Die Cast
• Lid is lipped to ensure the EMI/RFI screening
• Screening is better than 40dB at 10MHz and 76dB at 100 kHz
• Taper is 1.5° per side lid to base
• High temperature strength
• Various size and wall thickness available
Mounting
• PCB Mounting guides
• Vertical mounting guides
• Guides are on the inner surface of the enclosure
Enclosure / Lid Finish
• Natural aluminium
• Plain
• No external coating
• If you wish to paint then use powder paint
• Seal included
IP66 Seal
• IP66 provides protection from dust and moisture
• Self-adhesive seal
• Neoprene
• Lid thickness is 3 mm incorporating the seal
• Temperature range for the seal is from -20°C to +80°C
Fixing the lid to the base
• The lid is lipped for a tight for to the base
• Taper is 1.5° per side lid to base
• Tapped holes to ensure a close fit
• Fastening holes located outside of the inner space of the enclosure
• M3.5 x 9 mm Supadrive countersunk stainless steel screws as lid fittings
• Recommended screw tightening torque is 5.6 kg
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical components and shield them from EMI/RFI and high temperatures (up to 250°C).