RS PRO Silver Anodised Aluminium Instrument Case, 80 x 108.5 x 45mm

RS Stock No.: 195-1545Brand: RS PRODistrelec Article No.: 30418384
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

RS Pro

Body Material

Anodised Aluminium

External Length

80 mm

External Width

108.5 mm

External Height

45 mm

External Dimensions

80 x 108.5 x 45mm

Colour

Silver

Country of Origin

United Kingdom

Product details

RS PRO Anodised Aluminium Enclosures With Extruded Dovetail Slots, Silver

Introducing anodised aluminium enclosures, a range of lightweight yet durable enclosures ideal for housing and protecting internal electrical components such as wiring and PCB boards. These versatile enclosures are available in a range of sizes to suit a variety of applications.

This range of high standard silver anodised aluminium enclosures are manufactured from aluminium, offering a selection of highly durable protective cases with high corrosion resistance and a wide operating temperature range. The enclosures feature a silver anodised finish to further enhance the corrosion resistance and durability whilst providing an aesthetically pleasing look and feel. The inside of the enclosures also feature integral card slots for easy PCB mounting whilst allowing other components to be installed with ease. The enclosures also feature dovetail slots down the side which accept a mounting bracket for surface mounting if required.

Features and benefits

  • Available in a range of sizes

  • Manufactured from aluminium offering a lightweight yet durable enclosure

  • Silver anodised finish to enhance corrosion resistance

  • Suitable for a range of applications

  • Integral card slots for easy PCB mounting

  • Dovetail slots down the side that accept a mounting bracket for surface mounting

Applications

Aluminium enclosures are a type of protective case ideal for housing electrical parts and components in a variety of applications. They are available in a wide range of sizes and often feature internal slots for easy PCB mounting and installation.

  • Electrical

  • Button switching elements

  • Telecommunication

  • Network Junction boxes

  • Mechanical and automation

What is included?

  • 1 x Aluminium Extruded Case

  • 2 x Aluminium End Plates

  • 8 x No4 x 3/8 Plastite screw

Is this waterproof?

This range of aluminium enclosures are not waterproof and should only be used for indoor applications.

Benefits of anodised aluminium

Anodised aluminium is a process used with metal to enhance the corrosion resistance, whilst making it more aesthetically pleasing. Unlike metal paint that can chip, anodised aluminium is fully integrated with the underlying aluminium substrate, producing an appealing texture that is both durable and appealing.

Optional extras

This range of aluminium enclosures have a selection of brackets allowing them to be fixed to a wall or similar surface and a selection of optional accessories:

  • Clip-on Mounting Bracket – 1951523

  • Mounting Bracket Lug 80mm - 1951536

  • Mounting Bracket Lug 40mm - 1951535

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 2,668.20

₹ 2,668.20 Each (Exc. GST)

₹ 3,148.48

₹ 3,148.48 Each (inc. GST)

RS PRO Silver Anodised Aluminium Instrument Case, 80 x 108.5 x 45mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,668.20

₹ 2,668.20 Each (Exc. GST)

₹ 3,148.48

₹ 3,148.48 Each (inc. GST)

RS PRO Silver Anodised Aluminium Instrument Case, 80 x 108.5 x 45mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Body Material

Anodised Aluminium

External Length

80 mm

External Width

108.5 mm

External Height

45 mm

External Dimensions

80 x 108.5 x 45mm

Colour

Silver

Country of Origin

United Kingdom

Product details

RS PRO Anodised Aluminium Enclosures With Extruded Dovetail Slots, Silver

Introducing anodised aluminium enclosures, a range of lightweight yet durable enclosures ideal for housing and protecting internal electrical components such as wiring and PCB boards. These versatile enclosures are available in a range of sizes to suit a variety of applications.

This range of high standard silver anodised aluminium enclosures are manufactured from aluminium, offering a selection of highly durable protective cases with high corrosion resistance and a wide operating temperature range. The enclosures feature a silver anodised finish to further enhance the corrosion resistance and durability whilst providing an aesthetically pleasing look and feel. The inside of the enclosures also feature integral card slots for easy PCB mounting whilst allowing other components to be installed with ease. The enclosures also feature dovetail slots down the side which accept a mounting bracket for surface mounting if required.

Features and benefits

  • Available in a range of sizes

  • Manufactured from aluminium offering a lightweight yet durable enclosure

  • Silver anodised finish to enhance corrosion resistance

  • Suitable for a range of applications

  • Integral card slots for easy PCB mounting

  • Dovetail slots down the side that accept a mounting bracket for surface mounting

Applications

Aluminium enclosures are a type of protective case ideal for housing electrical parts and components in a variety of applications. They are available in a wide range of sizes and often feature internal slots for easy PCB mounting and installation.

  • Electrical

  • Button switching elements

  • Telecommunication

  • Network Junction boxes

  • Mechanical and automation

What is included?

  • 1 x Aluminium Extruded Case

  • 2 x Aluminium End Plates

  • 8 x No4 x 3/8 Plastite screw

Is this waterproof?

This range of aluminium enclosures are not waterproof and should only be used for indoor applications.

Benefits of anodised aluminium

Anodised aluminium is a process used with metal to enhance the corrosion resistance, whilst making it more aesthetically pleasing. Unlike metal paint that can chip, anodised aluminium is fully integrated with the underlying aluminium substrate, producing an appealing texture that is both durable and appealing.

Optional extras

This range of aluminium enclosures have a selection of brackets allowing them to be fixed to a wall or similar surface and a selection of optional accessories:

  • Clip-on Mounting Bracket – 1951523

  • Mounting Bracket Lug 80mm - 1951536

  • Mounting Bracket Lug 40mm - 1951535

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more