RS PRO Silicone Lubricant 400 ml Aerosol

Technical Document
Specifications
Brand
RS ProLubricant Type
Silicone
Package Type
Aerosol
Package Size
400 ml
Application
Electrical Equipment, Mould Release Agent
Country of Origin
United Kingdom
Product details
Silicone Spray
Produces a fine non-drying coat of low viscosity silicone oil
Acts as a water repellent, high temperature lubricant, electrical insulator and mould release agent
Renovates wood, leather and vinyl finishes
Dielectric strength: 16 kV/mm
Dielectric constant: 2.8 at 10 kHz
Volume resistivity: 1015 Ω cm
Working temperature range: -50°C to +225°C
Warning
Flammable propellant.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLubricant Type
Silicone
Package Type
Aerosol
Package Size
400 ml
Application
Electrical Equipment, Mould Release Agent
Country of Origin
United Kingdom
Product details
Silicone Spray
Produces a fine non-drying coat of low viscosity silicone oil
Acts as a water repellent, high temperature lubricant, electrical insulator and mould release agent
Renovates wood, leather and vinyl finishes
Dielectric strength: 16 kV/mm
Dielectric constant: 2.8 at 10 kHz
Volume resistivity: 1015 Ω cm
Working temperature range: -50°C to +225°C
Warning
Flammable propellant.