RS PRO Signal Conditioner

Technical Document
Specifications
Brand
RS ProInput Range
0 → 10 V, 0 → 20 mA, 4 → 20mA
Mounting Type
DIN Rail
Operating Temperature Range
-25 → +60°C
Series
MINI MCR-2-CVCS
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Termination
Screw
Country of Origin
Germany
Product details
Microcompact Analogue/Analogue Converters
DIN rail mounting Microcompact analogue/analogue converters for industrial applications.
3-way isolation
LED indicator
Screw/spring terminals
IP 20 protection
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInput Range
0 → 10 V, 0 → 20 mA, 4 → 20mA
Mounting Type
DIN Rail
Operating Temperature Range
-25 → +60°C
Series
MINI MCR-2-CVCS
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Termination
Screw
Country of Origin
Germany
Product details
Microcompact Analogue/Analogue Converters
DIN rail mounting Microcompact analogue/analogue converters for industrial applications.
3-way isolation
LED indicator
Screw/spring terminals
IP 20 protection