Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

RS PRO Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24 → 240V ac/dc Supply

RS Stock No.: 192-3397Brand: RS PRO
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

RS Pro

Module Type

Analogue Signal Converter

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 10 V, 0 → 20 mA, 4 → 20mA

Output Range

0 → 10 V, 0 → 20 mA, 4 → 20mA

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +60°C

Series

LCIS-WAA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Termination

Push-In

Distrelec Product Id

30406907

Country of Origin

Germany

You may be interested in
RS PRO Signal Conditioner
P.O.A.Each (Exc. GST)
Stock information temporarily unavailable.

₹ 14,218.57

₹ 14,218.57 Each (Exc. GST)

₹ 16,777.91

₹ 16,777.91 Each (inc. GST)

RS PRO Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24 → 240V ac/dc Supply
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 14,218.57

₹ 14,218.57 Each (Exc. GST)

₹ 16,777.91

₹ 16,777.91 Each (inc. GST)

RS PRO Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24 → 240V ac/dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Signal Conditioner
P.O.A.Each (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Module Type

Analogue Signal Converter

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 10 V, 0 → 20 mA, 4 → 20mA

Output Range

0 → 10 V, 0 → 20 mA, 4 → 20mA

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +60°C

Series

LCIS-WAA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Termination

Push-In

Distrelec Product Id

30406907

Country of Origin

Germany

You may be interested in
RS PRO Signal Conditioner
P.O.A.Each (Exc. GST)