RS PRO Shaft Collar, Two Piece, Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Steel
RS Stock No.: 145-622Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShaft Diameter
10mm
One/Two Piece
Two Piece
Material
Steel
Single/Double Wide
Double
Outside Diameter
24mm
Fastening
Clamp Screw
Width
9mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Shaft Collar, Two Piece, Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Steel
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Shaft Collar, Two Piece, Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShaft Diameter
10mm
One/Two Piece
Two Piece
Material
Steel
Single/Double Wide
Double
Outside Diameter
24mm
Fastening
Clamp Screw
Width
9mm
Country of Origin
China