RS PRO Self Adhesive Natural Cable Tie Mount 12.5 mm x 12.5mm, 3.2mm Max. Cable Tie Width

RS Stock No.: 204-0240Brand: RS PRO
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Brand

RS Pro

Colour

Natural

Cable Tie Width Acceptance

3.2mm

Length

12.5mm

Width

12.5 mm

Fixing Hole Diameter

3.2mm

Self Adhesive

Yes

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Country of Origin

Taiwan, Province Of China

You may be interested in
Cable tie mount 3.2mm PU=Pack of 100 pie
P.O.A.Each (In a Pack of 100) (Exc. GST)
Stock information temporarily unavailable.

₹ 1,915.71

₹ 1,915.71 1 Bag of 100 (Exc. GST)

₹ 2,260.54

₹ 2,260.54 1 Bag of 100 (inc. GST)

RS PRO Self Adhesive Natural Cable Tie Mount 12.5 mm x 12.5mm, 3.2mm Max. Cable Tie Width
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,915.71

₹ 1,915.71 1 Bag of 100 (Exc. GST)

₹ 2,260.54

₹ 2,260.54 1 Bag of 100 (inc. GST)

RS PRO Self Adhesive Natural Cable Tie Mount 12.5 mm x 12.5mm, 3.2mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cable tie mount 3.2mm PU=Pack of 100 pie
P.O.A.Each (In a Pack of 100) (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Colour

Natural

Cable Tie Width Acceptance

3.2mm

Length

12.5mm

Width

12.5 mm

Fixing Hole Diameter

3.2mm

Self Adhesive

Yes

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Country of Origin

Taiwan, Province Of China

You may be interested in
Cable tie mount 3.2mm PU=Pack of 100 pie
P.O.A.Each (In a Pack of 100) (Exc. GST)