RS PRO Self-Adhesive Hazard Warning Sign (English)
RS Stock No.: 763-1591Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSign Description
Danger
Text Message
Danger Fork Lift Trucks
Self-Adhesive
Yes
Height
400 mm
Text Language
English
Material
Vinyl
Colour
Black/Yellow
Width
300mm
Sign Type
Label
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Self-Adhesive Hazard Warning Sign (English)
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Self-Adhesive Hazard Warning Sign (English)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSign Description
Danger
Text Message
Danger Fork Lift Trucks
Self-Adhesive
Yes
Height
400 mm
Text Language
English
Material
Vinyl
Colour
Black/Yellow
Width
300mm
Sign Type
Label
Country of Origin
United Kingdom